HARTING09451511100Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 PL 8 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 5
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Looking for a way to connect a phone to a device? This rj-45 09451511100 telephone and telecom connector from Harting will get you there. This PL connector has 4 PL contacts. It has a straight body orientation. This connector has a single port. It has a plug type gender. This cable has an operating temperature of -40 to 70 °C. It uses the solder termination method. 09451511100 is housed in black polycarbonate. This product is 13.97 mm long, 19.9 mm tall and 52.6 mm deep.