HARTING09452151103Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this threaded rj-45 panel feed through 09452151103 connector accessory from Harting on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. This F connector has 8 F contacts. It has a straight body orientation. It has a female type gender. Its pitch is 2.54 mm. This product is 56 mm tall. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.