HARTING09452451102Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F/F 8/8 POS Solder RA Thru-Hole 16 Terminal 2 Port Cat 5
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
With this rj-45 09452451102 telephone and telecom connector from Harting your connections will always be secure. This F/F connector has 8 / 8 F/F contacts. This connector has 2 ports. It has a right angle body orientation. This part has an operating temperature of -40 to 70 °C. It uses the solder termination method. 09452451102 is housed in black plastic. This product is 32.3 mm long, 20.5 mm tall and 60.7 mm deep.