HARTING09452451904Connector USB
Conn USB 3.0 Type A F 9 POS ST Panel Mount 9 Terminal 1 Port
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
The usb 3.0 type a 09452451904 audio and video connector from Harting is the best when it comes to handling your video and audio needs. This F connector has 9 F contacts. It has a straight body orientation. This connector has a single port. It has a female type gender. It has 9 terminals. This product is 32.3 mm long and 56 mm. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.