HARTING09455511101Steckverbinder, Telefon und Telekommunikation

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray

Use this modular rj-45 09455511101 telephone and telecom connector from Harting to provide a secure connection for your high-speed network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. It has a female type gender. It uses the solder termination method. This part has an operating temperature of -20 to 70 °C. This product is 15.74 mm long, 11.75 mm tall and 18.65 mm deep. 09455511101 is housed in black polybutylene terephthalate.

Auf Lager: 54 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    5 Wochen
    • Price: