HARTING09455511102Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Secure connections for high-speed networks is as simple as installing this rj-45 09455511102 telephone and telecom connector from Harting. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. It has a female type gender. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -20 to 70 °C. It uses the solder termination method. This product is 15.74 mm long, 11.75 mm tall and 18.65 mm deep. 09455511102 is housed in black polybutylene terephthalate.