HARTING09461453410Steckverbinder
Conn Power PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The 09461453410 power connector from Harting is perfect for powering your circuit because it comes with the least amount of losses. This PL connector has 3 PL contacts. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 250 V. It has a plug type gender. This device has a maximum current rating of 16 A. This product is 20.15 mm long. This power connector has an operating temperature range of -40 °C to 70 °C. Its 3 terminals use the crimp termination method.