HARTING09461454400Steckverbinder
Conn Power PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Obsolete | |
09461454400 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Power | |
PL | |
4 | |
4 | |
Crimp | |
Straight | |
12 | |
48VDC | |
-40 | |
70 | |
750 | |
14-16 | |
IP67 | |
20.15 | |
59 | |
Cable Mount |
There won't be any energy loss when you power up your circuit using the 09461454400 power connector from Harting. This PL connector has 4 PL contacts. It has a plug type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 48 VDC. 09461454400 is housed in plastic. This device has a maximum current rating of 12 A. This power connector has a minimum operating temperature of -40 °C and a maximum of 70 °C. This product is 20.15 mm long and 59 mm. Its 4 terminals use the crimp termination method.