Molex0955402881Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Do not worry about a bad telecom line connection again with this rj-45 0955402881 telephone and telecom connector manufactured from Molex. This F connector's 8 contacts that are made out of brass and plated with gold over nickel. It has a female type gender. It has a maximum voltage rating of 125 VAC. Its pitch is 2.54 mm. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0955402881 is housed in black liquid crystal polymer. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 15.75 mm long, 11.5 mm tall and 18.1 mm deep.