HARTING09628060301Schrumpfbalgenadapter
Bulkhead Housing 180° 6B Shell Size Die Cast Aluminum Single Lock
Compliant | |
EAR99 | |
NRND | |
7616.99.51.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this specially engineered bulkhead housing 09628060301 connector accessory from Harting to finish your total connector assembly. It has a straight body orientation. This product is 80 mm long and 66.4 mm.