HARTING09670150437Schrumpfbalgenadapter
Shell Housing 180° A Shell Size Metallised Thermoplastic Screw Lock
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Easily provide backshell to a bundle of wires with this hood 09670150437 backshell from Harting. Its shell size is A. This has a Connector D-Subminiature connector. This product is 42 mm long, 15.6 mm tall and 46.8 mm deep.