HARTING09692825421Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 12-14AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 09692825421 connector contact from Harting is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. This product is 22.7 mm long and 5.5 mm. Its wire is 12-14 AWG. It uses the crimp termination method.