HARTING09700142614Steckverbinder, rechteckig
Conn Rectangular M 14 POS ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Harting brings you their shrouded 09700142614 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 14 HDR contacts. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 50 V. This is a 1-row connector. This device has a maximum current rating of 10 A. It uses the screw termination method. This product is 22.8 mm tall.