HARTING09731646903Steckverbinder, Mutterplatine

Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole

Look no further than the din 41612 09731646903 backplane connector from Harting, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This M connector has 64 contacts that are plated with gold over nickel. This is a 2-row connector. It has a male type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 95 mm long, 11.6 mm tall and 11.1 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 3,0653 €
    1. 1+3,0653 €
    2. 500+2,5748 €