Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
Fuse Link | |
Blade | |
ATO | |
1 Pole | |
30 | |
32VAC|32VDC | |
Wire | |
Bulk | |
29.9 | |
15.68 | |
Orange | |
In Line |
In order to safely and conveniently replace a fuse in a circuit this fuse link 0FHA0002ZXJ from Littelfuse will be needed. The voltage rating is 32VDC|32VAC. This device has a current rating of 30. This product is 29.9 mm long.