Reduced Price
Bel Fuse0ZCB0035FF2GPTC, rückstellbare Sicherung
PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 16VDC 40A 0.6W 0.2s 0.32Ohm SMD Solder Pad 1210 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Avoid constantly replacing burned out fuses with this 0ZCB0035FF2G PTC resettable fuse from Bel Fuse. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.43(Max) mm long, 0.8(Max) mm tall and 2.8(Max) mm deep.
EDA / CAD Models |