Reduced Price
Bel Fuse0ZCC0020FF2CPTC, rückstellbare Sicherung
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 40A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
In the event of overcurrent or short, your circuit can resume normal operation with this 0ZCC0020FF2C positive temperature coefficient device from Bel Fuse, without the need to replace any fuses. This device has a maximum current rating of 10. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.9(Max) mm tall and 3.41(Max) mm deep.
EDA / CAD Models |