Bel Fuse0ZCC0110FF2CPTC, rückstellbare Sicherung
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
8VDC | |
100 | |
1.1 | |
2.2 | |
0.04 | |
0.11 | |
0.21 | |
0.8 | |
0.3@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
4.73 X 3.41 X 0.55 | |
4.73(Max) | |
3.41(Max) | |
0.55(Max) | |
1812 | |
Surface Mount |
This 0ZCC0110FF2C positive temperature coefficient device from Bel Fuse is an automatically resetting fuse. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.55(Max) mm tall and 3.41(Max) mm deep.
EDA / CAD Models |