Reduced Price
Bel Fuse0ZCC0150FF2CPTC, rückstellbare Sicherung
PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
An automatically resetting fuse like this 0ZCC0150FF2C PTC resettable fuse from Bel Fuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.55(Max) mm tall and 3.41(Max) mm deep.
EDA / CAD Models |