Bel Fuse0ZCC0260BF2BPTC, rückstellbare Sicherung
PTC Resettable Fuse 2.6A(hold) 5A(trip) 16VDC 100A 1.3W 5s 0.015Ohm SMD Solder Pad 1812 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
16VDC | |
100 | |
2.6 | |
5 | |
0.015 | |
0.03 | |
0.05 | |
1.3 | |
5@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
4.73 X 3.41 X 1.55 | |
4.73(Max) | |
3.41(Max) | |
1.55(Max) | |
1812 | |
Surface Mount |
An automatically resetting fuse like this 0ZCC0260BF2B PTC resettable fuse from Bel Fuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1.55(Max) mm tall and 3.41(Max) mm deep.