Bel Fuse0ZCD0300FF2CPTC, rückstellbare Sicherung
PTC Resettable Fuse 3A(hold) 5.2A(trip) 6VDC 40A 1.5W 25s 0.015Ohm SMD Solder Pad 2920 T/R
Compliant | |
EAR99 | |
Obsolete | |
6VDC | |
40 | |
3 | |
5.2 | |
0.015 | |
0.033 | |
0.048 | |
1.5 | |
25@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
7.98 X 5.44 X 0.9 | |
7.98(Max) | |
5.44(Max) | |
0.9(Max) | |
Surface Mount | |
2920 |
EDA / CAD Models |