Bel Fuse0ZCG0010FF2CPTC, rückstellbare Sicherung
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 100A 0.8W 0.02s 1.6Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Avoid delays in resuming normal operation with this 0ZCG0010FF2C PTC resettable fuse from Bel Fuse. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.9(Max) mm tall and 3.41(Max) mm deep.