Bel Fuse0ZCG0150BF2CPTC, rückstellbare Sicherung

PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 100A 1W 1.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200

In the event of overcurrent or short, your circuit can resume normal operation with this 0ZCG0150BF2C positive temperature coefficient device from Bel Fuse, without the need to replace any fuses. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1.55(Max) mm tall and 3.41(Max) mm deep.

A datasheet is only available for this product at this time.