Bel Fuse0ZCK0010FF2GPTC, rückstellbare Sicherung
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15VDC 100A 0.5W 1.5s 0.7Ohm SMD Solder Pad 0805 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Avoid constantly replacing burned out fuses with this 0ZCK0010FF2G PTC resettable fuse from Bel Fuse. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 2.3(Max) mm long, 1(Max) mm tall and 1.5(Max) mm deep.