TE Connectivity1-1123723-3Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Think of TE Connectivity's wire to board 1-1123723-3 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 3 contacts that are made out of brass and plated with tin. It has a header type gender. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.96 mm. This device has a maximum current rating of 7.5 A/contact. 1-1123723-3 is housed in natural polybutylene terephthalate. This connector has an operating temperature of -25 to 105 °C. This product is 11.82 mm long, 10.3 mm tall and 8.5 mm deep. It uses the solder termination method.
EDA / CAD Models |