TE Connectivity1-1318853-3Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) M 24 POS 2.2mm Solder RA Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Shrouded Header (4 Sides) | |
M | |
24 | |
2 | |
Solder | |
2.2 | |
Right Angle | |
3 | |
12VDC | |
-30 | |
105 | |
Tube | |
31.8 | |
47.47 | |
15.5 | |
Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 1-1318853-3 header connector from TE Connectivity. This RCP connector's 24 contacts that are made out of brass and plated with tin over nickel. Its pitch is 2.2 mm. It has a right angle body orientation. It has a receptacle type gender. It has a maximum voltage rating of 12 VDC. This is a 2-row connector. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 1-1318853-3 is housed in natural syndiotactic polystyrene. It uses the solder termination method. This connector has an operating temperature of -30 to 105 °C. This product is 31.8 mm long, 15.5 mm tall and 47.47 mm deep.
EDA / CAD Models |