TE Connectivity1-1337451-0RF-Steckverbinder
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Panel Mount RCP Silver Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
A low impedance means lower resistance levels for easier data transfer, this bnc 1-1337451-0 RF connector from TE Connectivity will do just that while giving you protection. This connector's body is plated in silver. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 4G Hz. This rf connector has an operating temperature of -65 to 165 °C. It uses the solder termination method. This product is 27 mm long with a diameter of 12.5 mm.
EDA / CAD Models |