TE Connectivity1-1337452-0RF-Steckverbinder
Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Looking for low transmission line impedance for your coaxial cable connection? Than this bnc 1-1337452-0 RF connector manufactured from TE Connectivity is ideal for your needs. This connector's body is plated in nickel. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 4G Hz. This rf connector has an operating temperature of -40 to 60 °C. It uses the solder cup termination method. This product is 29.8 mm long and 12.7 mm.