Meist Gesucht
TE Connectivity1-1337542-0RF-Steckverbinder
Conn ZDC/BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Over Copper Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.10 |
Connect your RF components is by using this zdc/bnc 1-1337542-0 RF connector from TE Connectivity. This connector's body is plated in nickel over copper. It has a right angle body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 4G Hz. This product is 14.7 mm long, 13.16 mm tall and 35.5 mm deep. This rf connector has an operating temperature of -55 to 85 °C. It uses the solder termination method.
EDA / CAD Models |