Meist Gekauft
TE Connectivity1-1337543-0RF-Steckverbinder
Conn ZDC/BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Over Copper Box
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Typically used with coaxial cables, this zdc/bnc 1-1337543-0 RF connector from TE Connectivity will minimize transmission line impedance and maintain the cable's shielding at the connections. This connector's body is plated in nickel over copper. It has a right angle body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 4G Hz. It uses the solder termination method. This rf connector has an operating temperature of -55 to 85 °C. This product is 14.7 mm long, 15.78 mm tall and 34.9 mm deep.