TE Connectivity1-1437390-2Steckverbinder, Klemmenblöcke
Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 65A/Contact
Compliant | |
EAR99 | |
Active |
Easily mend a cutoff point in a circuit by using this nema 1-1437390-2 PCB terminal block from TE Connectivity. It has a straight body orientation. It has a maximum voltage rating of 600 VAC. Its pitch is 14.22 mm. This is a 1-row connector. This device has a maximum current rating of 65 A/contact. 1-1437390-2 is housed in phenolic. Its wire is 6-18 AWG. It uses the screw termination method.