TE Connectivity1-1747981-2Steckverbinder für Audio und Video
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The hdmi 1-1747981-2 audio and video connector from TE Connectivity allows you to operate video and sound in your design. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 40 VAC. This connector has a single port. It has a receptacle type gender. Its pitch is 0.5 mm. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. 1-1747981-2 is housed in thermoplastic. The item will be shipped in tray orientation. Its 19 terminals use the solder termination method. This part has an operating temperature range of -25 °C to 70 °C. This product is 15 mm long, 16.05 mm tall and 11.55 mm deep.
EDA / CAD Models |