TE Connectivity1-1747981-4Steckverbinder für Audio und Video

Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray

Use the hdmi 1-1747981-4 audio and video connector from TE Connectivity to make your application work properly. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its pitch is 0.5 mm. This connector has a single port. 1-1747981-4 is housed in thermoplastic. This component will be shipped in tray format. This product is 15 mm long, 16.05 mm tall and 11.55 mm deep. Its 19 terminals use the solder termination method.

A datasheet is only available for this product at this time.