TE Connectivity1-1825027-1Tastschalter

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose

Ideal for quick switching situations this 1-1825027-1 push button switch manufactured from TE Connectivity is a must. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This push switch has an operating temperature range of -35 °C to 85 °C. The 1-1825027-1 push switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 7.11 mm long, 7.01 mm tall and 12.36 mm deep.

A datasheet is only available for this product at this time.