TE Connectivity1-1825059-7DIP-Schalter
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Look no further! The 1-1825059-7 dual in-line package switch, developed by TE Connectivity, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.1 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -30 °C to 85 °C. The 1-1825059-7 DIP switch has a gull wing termination style. This product is 12.14 mm long, 3.5 mm tall and 9.3 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.
EDA / CAD Models |