TE Connectivity1-1825136-3Kippschalter
Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Short Baton Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
5@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Chrome | |
6.35 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
3.18 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Right Angle | |
-30 | |
85 | |
Bulk | |
Miniature | |
12.7 | |
7.11 | |
12.7 | |
6.86 | |
12.7 | |
26.8 | |
6.86 |