TE Connectivity1-1825910-8Tastschalter

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose

Wow! This 1-1825910-8 tactile switch from TE Connectivity is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -35 °C to 85 °C. The 1-1825910-8 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This ivory round button actuator is 3.7 mm long. This product is 5.99 mm long, 7.3 mm tall and 7.8 mm deep.

A datasheet is only available for this product at this time.