TE Connectivity1-1825955-0Tastschalter

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose

With just a change in pressure this 1-1825955-0 tactile switch from TE Connectivity can turn your circuit on or off. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -35 °C and a maximum of 85 °C. The 1-1825955-0 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 7.25 mm long, 7 mm tall and 7.8 mm deep. This blue round button actuator is 3.4 mm long.

A datasheet is only available for this product at this time.