Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
TE Connectivity's 1-1903131-4 discrete wire housing can make a durable connection between discrete wires. This M connector has 8 M contacts. It has a male type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.5 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 5 A/contact. This product is 18.9 mm long, 21 mm tall and 13.9 mm deep. Its wire is 18 AWG. This rectangle connector has an operating temperature of -55 to 105 °C. 1-1903131-4 is housed in black polyester.
EDA / CAD Models |