TE Connectivity1-1932000-0Steckverbinder, Buchsen

Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray

Cleanly connect multiple wires together by using this ddr3 dimm socket 1-1932000-0 connector socket from TE Connectivity. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 1 mm. 1-1932000-0 is housed in nylon. It is insulated with nylon. This product is 141 mm long, 23.1 mm tall and 7.54 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.