TE Connectivity1-1986724-5Steckverbinder, Klemmenblöcke
Conn Terminal Block F 15 POS 3.81mm ST Cable Mount 11A/Contact Box
Compliant | |
EAR99 | |
Obsolete |
Joining multiple circuits is easy with this 1-1986724-5 PCB terminal block from TE Connectivity. This F connector's 15 contacts that are made out of copper alloy/steel. It has a maximum voltage rating of 300 VAC. Its pitch is 3.81 mm. It has a straight body orientation. This is a 1-row connector. It has a female type gender. 1-1986724-5 is housed in polyamide. This device has a maximum current rating of 11 A/contact. This product is 67.54 mm long, 11.65 mm tall and 20.75 mm deep. Its wire is 14-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C.