TE Connectivity1-207534-0Steckverbinder, rechteckig
Conn Rectangular SKT 36 POS 5mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Use this 1-207534-0 power connector from TE Connectivity to power up your circuit without having to worry about energy seepage. This SKT connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 600 VDC|600VAC. It has a straight body orientation. Its pitch is 5 mm. This connector has a single port. It has a socket type gender. This device has a maximum current rating of 14 A/contact. 1-207534-0 is housed in nylon. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 25.55 mm long, 14.35 mm tall and 62.31 mm deep. Its 36 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 130 °C.
EDA / CAD Models |