TE Connectivity1-282843-2Steckverbinder, Klemmenblöcke
Conn Eurostyle Block HDR 12 POS 10.16mm Solder ST Thru-Hole 17.5A
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Connecting one or more circuits together, this eurostyle block 1-282843-2 PCB terminal block from TE Connectivity is a must-have! It has a maximum voltage rating of 750 VAC. Its pitch is 10.16 mm. This is a 1-row connector. It has a straight body orientation. 1-282843-2 is housed in polyamide 6/6. This product is 116.84 mm long, 15.2 mm tall and 9 mm deep. It uses the solder termination method. Its wire is 12-30 AWG.