TE Connectivity1-284506-0Steckverbinder, Klemmenblöcke
Conn Eurostyle Block F 10 POS 3.5mm Screw RA Cable Mount 11A/Contact
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Create a bridge between two sides of a circuit by implementing this eurostyle block 1-284506-0 PCB terminal block from TE Connectivity. This F connector's 10 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. It has a female type gender. Its pitch is 3.5 mm. This device has a maximum current rating of 11 A/contact. 1-284506-0 is housed in polyamide 6/6. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 14-30 AWG. This product is 35 mm long, 11.1 mm tall and 15.5 mm deep.
EDA / CAD Models |