Meist Gekauft
TE Connectivity1-320551-1Steckverbinderanschlüsse
Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin T/R
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 1-320551-1 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its wire is 16-22 AWG. This product is 21.44 mm long and 7.92 mm.
EDA / CAD Models |