TE Connectivity1-5145154-2Steckverbinder, Kartenrand
Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Simplify connections between circuits with the use of this 1-5145154-2 smart card connector from TE Connectivity. This SKT connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 203 VAC. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This product is 15.49 mm tall. This device has a maximum current rating of 1 A/contact. It uses the solder termination method. 1-5145154-2 is housed in natural thermoplastic. This card edge connector has an operating temperature of -55 to 85 °C.
EDA / CAD Models |