TE Connectivity1-5227079-6RF-Steckverbinder
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Tin Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Tin Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |