TE Connectivity1-5229913-1Steckverbinder, Schnittstelle
Conn IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Say goodbye to inputs and outputs not properly working by using this ieee 488 1-5229913-1 interface connector developed by TE Connectivity. This RCP connector's 50 contacts that are made out of copper alloy and plated with gold over nickel|gold over palladium nickel over nickel. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 2.16 mm. This connector has a single port. 1-5229913-1 is housed in polyphenylene oxide. This product is 97.92 mm long, 18.77 mm tall and 33.43 mm deep. Its 50 terminals use the idt termination method.