TE Connectivity1-532428-0Steckverbinder, Mutterplatine
Conn HDI F 110 POS 2.54mm Solder RA Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solder TE Connectivity's hdi 1-532428-0 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This F connector's 110 contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. It has a female type gender. Its pitch is 2.54 mm. It has a right angle body orientation. 1-532428-0 is housed in brown polyphenylene sulfide. It uses the solder termination method.