TE Connectivity1-558693-1Steckverbinder, Schnittstelle
Conn IEEE 488 PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Using the ieee 488 1-558693-1 interface connector from TE Connectivity is easy to control your inputs and outputs for your circuit. This PL connector's 50 contacts that are made out of phosphor bronze and plated with gold over palladium nickel. This connector has a single port. It has a maximum voltage rating of 150 VAC. It has a right angle body orientation. It has a plug type gender. Its pitch is 2.16 mm. 1-558693-1 is housed in polyphenylene oxide. This interface connector has an operating temperature range of -40 °C to 70 °C. Its 50 terminals use the idt termination method. This product is 83.32 mm long, 17.53 mm tall and 15.37 mm deep.